Nanahoshi Kagaku NJW Female Dust Cap, Shell Size 20, Metal
- RS Stock No.:
- 503-0179
- Mfr. Part No.:
- NJW-20-ADCA
- Brand:
- Nanahoshi Kagaku
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 503-0179
- Mfr. Part No.:
- NJW-20-ADCA
- Brand:
- Nanahoshi Kagaku
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanahoshi Kagaku | |
| Gender | Female | |
| Shell Size | 20 | |
| Series | NJW | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Nanahoshi Kagaku | ||
Gender Female | ||
Shell Size 20 | ||
Series NJW | ||
Material Metal | ||