Nanahoshi Kagaku Circular Connector Dust Cap, with Chrome Finish
- RS Stock No.:
- 404-6741
- Mfr. Part No.:
- NCS-40-RCA
- Brand:
- Nanahoshi Kagaku
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 404-6741
- Mfr. Part No.:
- NCS-40-RCA
- Brand:
- Nanahoshi Kagaku
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanahoshi Kagaku | |
| Product Type | Circular Connector Dust Cap | |
| Military Standard | No | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Finish | Chrome | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nanahoshi Kagaku | ||
Product Type Circular Connector Dust Cap | ||
Military Standard No | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Finish Chrome | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
