Phoenix Contact QPD Circular Connector Backshell IP68, IP69K, IP66 Rated

Subtotal (1 unit)*

£4.66

(exc. VAT)

£5.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.66

*price indicative

RS Stock No.:
256-1745
Mfr. Part No.:
1404525
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Backshell

Series

QPD

IP Rating

IP68, IP69K, IP66

For Use With

QUICKON Connection

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Protective cap for QUICKON connection. It comes with retaining cord. It is IP68 protected.

For quickon connection

Made of plastic

With retaining cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy