Amphenol Socapex SL 61 Socket Dust Cap, Shell Size 30, Aluminium
- RS Stock No.:
- 178-7528
- Mfr. Part No.:
- SL BEM 3 B
- Brand:
- Amphenol
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 178-7528
- Mfr. Part No.:
- SL BEM 3 B
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Socket | |
| Shell Size | 30 | |
| Series | SL 61 | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Socket | ||
Shell Size 30 | ||
Series SL 61 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
Priced to Clear Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
