Amphenol Socapex CAPLOCK M MIL-DTL-38999 Series III Connector Cap, Shell Size 19 IP68 Rated, with Black Anodised Finish,
- RS Stock No.:
- 878-995
- Mfr. Part No.:
- CAPLOCKMTVP00A19
- Brand:
- Amphenol Socapex
Image representative of range
Subtotal (1 unit)*
£351.81
(exc. VAT)
£422.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.81 |
*price indicative
- RS Stock No.:
- 878-995
- Mfr. Part No.:
- CAPLOCKMTVP00A19
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Connector Cap | |
| Shell Size | 19 | |
| Sub Type | Connector Cap | |
| Military Standard | MIL-DTL-38999 Series III | |
| Series | CAPLOCK M | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Metal | |
| Cord Included | No | |
| Finish | Black Anodised | |
| For Use With | MIL‑DTL‑38999 Series III receptacles | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Connector Cap | ||
Shell Size 19 | ||
Sub Type Connector Cap | ||
Military Standard MIL-DTL-38999 Series III | ||
Series CAPLOCK M | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Metal | ||
Cord Included No | ||
Finish Black Anodised | ||
For Use With MIL‑DTL‑38999 Series III receptacles | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Metal Protective Dust Cap with an attached rope designed specifically for Size 19 MIL-DTL-38999 Series III square flange receptacles. It provides robust physical protection for critical connectors.
Delivers harsh-environment sealing against external elements
Prevents tampering and accidental damage
Built for demanding military and aerospace applications
Related links
- Amphenol Socapex CAPLOCK M MIL-DTL-38999 Series III Connector Cap with Black Anodised Finish,
- Amphenol Socapex CAPLOCK M MIL-DTL-38999 Series III Connector Cap with Black Anodised Finish,
- Amphenol Socapex CAPLOCK M MIL-DTL-38999 Series III Connector Cap with Black Anodised Finish,
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 19
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Rope Stainless
- Amphenol India D38999 MIL-DTL-38999 Series III Female Dust Cap with Electroless Nickel Finish,
- Amphenol India D38999 MIL-DTL-38999 Series III Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Ring Corrosion
