Amphenol India MIL-DTL-38999 Connector

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£25.18

(exc. VAT)

£30.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£25.18
10 +£23.15

*price indicative

RS Stock No.:
528-622
Mfr. Part No.:
D38999/33Z17N
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Connector

Military Standard

MIL-DTL-38999

For Use With

Military, AEROSPACE AND HARSH ENVIRONMENTS

Standards/Approvals

ISO9001:2008, AS9100 - Revision C

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy