Amphenol India D38999 Circular Connector Dust Cap, Shell Size 25, with Electroless Nickel Finish, Silicone, Stainless
- RS Stock No.:
- 528-605
- Mfr. Part No.:
- D38999/33F25R
- Brand:
- Amphenol India
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£22.63
(exc. VAT)
£27.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £22.63 | - |
| 10 + | £20.81 | 8% |
*price indicative
- RS Stock No.:
- 528-605
- Mfr. Part No.:
- D38999/33F25R
- Brand:
- Amphenol India
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 25 | |
| Sub Type | Circular Connector Dust Cap | |
| Series | D38999 | |
| Material | Silicone, Stainless Steel Teflon Coated, Stainless Steel Passivated, Aluminium Alloy | |
| Finish | Electroless Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 25 | ||
Sub Type Circular Connector Dust Cap | ||
Series D38999 | ||
Material Silicone, Stainless Steel Teflon Coated, Stainless Steel Passivated, Aluminium Alloy | ||
Finish Electroless Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
Related links
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish
- Amphenol India D38999 Circular Connector Dust Cap with Aluminium Silicone
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel
