Amphenol India D38999 Circular Connector Dust Cap, Shell Size 9, with Electroless Nickel Finish, Stainless Steel Teflon
- RS Stock No.:
- 528-597
- Mfr. Part No.:
- D38999/33F09R
- Brand:
- Amphenol India
Image representative of range
Get a bulk buy discount
Add 10 more to save £12.00
View bulk pricing optionsSubtotal (1 unit)*
£15.00
(exc. VAT)
£18.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 13 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £15.00 | - |
| 10 + | £13.80 | £12.00 |
*price indicative
- RS Stock No.:
- 528-597
- Mfr. Part No.:
- D38999/33F09R
- Brand:
- Amphenol India
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Circular Connector Dust Cap | |
| Shell Size | 9 | |
| Series | D38999 | |
| Material | Stainless Steel Teflon Coated, Silicone, Stainless Steel Passivated, Aluminium Alloy | |
| Finish | Electroless Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Circular Connector Dust Cap | ||
Shell Size 9 | ||
Series D38999 | ||
Material Stainless Steel Teflon Coated, Silicone, Stainless Steel Passivated, Aluminium Alloy | ||
Finish Electroless Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
Related links
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel Teflon
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel Teflon
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel Teflon
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel Teflon
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel
