Amphenol India D38999 Circular Connector Dust Cap, Shell Size 15, with Cadmium Olive Drab, Aluminium Finish, Aluminium

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£17.76

(exc. VAT)

£21.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£17.76
10 +£16.33

*price indicative

RS Stock No.:
528-584
Mfr. Part No.:
D38999/32W15R
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Circular Connector Dust Cap

Sub Type

Circular Connector Dust Cap

Shell Size

15

Series

D38999

Material

Aluminium Alloy, Stainless Steel Teflon Coated, Stainless Steel Passivated, Silicone

Finish

Cadmium Olive Drab, Aluminium

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy