Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1mm, Wire Size 0.34 → 0.5 mm
- RS Stock No.:
- 922-6412
- Mfr. Part No.:
- 1618256
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 922-6412
- Mfr. Part No.:
- 1618256
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Contact Size | 1mm | |
| Wire Size | 0.34 → 0.5 mm | |
| Termination Method | Crimp | |
| Series | ST-10KP020 | |
| For Use With | Circular Connector | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Mounting Type | Panel Mount | |
| Series Number | 10KP020 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Contact Size 1mm | ||
Wire Size 0.34 → 0.5 mm | ||
Termination Method Crimp | ||
Series ST-10KP020 | ||
For Use With Circular Connector | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
Mounting Type Panel Mount | ||
Series Number 10KP020 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Phoenix Contact ST Circular Connector Contacts
The ST range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.5mm² to 1mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating
• Crimp range of 0.5mm² to 1mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating
