Souriau Sunbank by Eaton Female Solder Circular Connector Contact, Contact Size 16, Wire Size 22 → 20 AWG
- RS Stock No.:
- 912-0686
- Mfr. Part No.:
- RC20M12E83K
- Brand:
- Souriau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-0686
- Mfr. Part No.:
- RC20M12E83K
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 22 → 20 AWG | |
| Termination Method | Solder | |
| Series | RC | |
| For Use With | MBG Series Connector, MSX Series Connector, SMS Series Connector, SMSIP Series Connector, UTG Series Connector, UTL Series Connector, UTO Series Connector, UTP Series Connector, UTS Series Connector, UTV Series Connector | |
| Current Rating | 13A | |
| Length | 18.2mm | |
| Contact Plating | Gold over Nickel | |
| Voltage Rating | 750 V ac | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 3mΩ | |
| Mounting Type | PCB Mount | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 22 → 20 AWG | ||
Termination Method Solder | ||
Series RC | ||
For Use With MBG Series Connector, MSX Series Connector, SMS Series Connector, SMSIP Series Connector, UTG Series Connector, UTL Series Connector, UTO Series Connector, UTP Series Connector, UTS Series Connector, UTV Series Connector | ||
Current Rating 13A | ||
Length 18.2mm | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 750 V ac | ||
Contact Material Brass | ||
Maximum Contact Resistance 3mΩ | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- FR
Souriau Railway RC/RM Machined Contacts
From Souriau, this machined contact is designed with railway connector applications in mind. With a highly conductive copper alloy body, the contact also features a low contact resistance and excellent contact retention.
Features and Benefits:
• Gold Plated Contact
• Locking Spring
• Individual withdrawal force of 0.55N
• Contact Resistance of ≤ 3 MΩ
• Locking Spring
• Individual withdrawal force of 0.55N
• Contact Resistance of ≤ 3 MΩ
Souriau Railway RC/RM Machined Contacts
