- RS Stock No.:
- 851-0369
- Mfr. Part No.:
- UTS010E7P71
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 851-0369
- Mfr. Part No.:
- UTS010E7P71
- Brand:
- Souriau Sunbank by Eaton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Souriau UTS Hi Seal
UTS Hi seal connector is a range of lightweight industrial plastic circular connectors compatible with MIL-DTL-26482 connectors. It offers dynamic IP68/IP69K water protection in both mated & unmated conditions.
UTS Hi seal connector is suitable for a broad range of applications such as video surveillance, parking detection systems, lifting equipment & meteorological measurement systems.
UTS Hi seal connector is suitable for a broad range of applications such as video surveillance, parking detection systems, lifting equipment & meteorological measurement systems.
High density layouts
Waterproof mated and unmated
Secure, reliable bayonet coupling
Solder cup contacts
Utilizes the trim trio contact system
MIL-DTL-26482 compatible
Waterproof mated and unmated
Secure, reliable bayonet coupling
Solder cup contacts
Utilizes the trim trio contact system
MIL-DTL-26482 compatible
Souriau UTS Series Plugs & Receptacles
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Solder |
Series | UTS |
For Use With | UTS Connector |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +105°C |