Souriau Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 26 → 24 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
851-0344
Mfr. Part No.:
SM24WL-3TK6
Brand:
Souriau
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau

Gender

Male

Contact Size

20

Wire Size

26 → 24 AWG

Termination Method

Crimp

Series

SM-W

For Use With

UTG Series Connector, UTOW Connector

Current Rating

5A

Length

28.5mm

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Contact Resistance

<6mΩ

Mounting Type

Cable Mount

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
US