Souriau Male Crimp Circular Connector Contact, Wire Size 12 AWG
- RS Stock No.:
- 851-0299
- Mfr. Part No.:
- RM12Z43D28
- Brand:
- Souriau Sunbank by Eaton
Subtotal (1 pack of 100 units)*
£738.10
(exc. VAT)
£885.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £7.381 | £738.10 |
*price indicative
- RS Stock No.:
- 851-0299
- Mfr. Part No.:
- RM12Z43D28
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Wire Size | 12 AWG | |
| Termination Method | Crimp | |
| Series | RM | |
| For Use With | 838 Connector, SMS Connector, UTO Connector, UTS Connector, VGE1 Connector | |
| Current Rating | 15A | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | ≤3mΩ | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Wire Size 12 AWG | ||
Termination Method Crimp | ||
Series RM | ||
For Use With 838 Connector, SMS Connector, UTO Connector, UTS Connector, VGE1 Connector | ||
Current Rating 15A | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance ≤3mΩ | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- DO
