Souriau Crimp Circular Connector Contact
- RS Stock No.:
- 851-0252
- Mfr. Part No.:
- 82911677N
- Brand:
- Souriau Sunbank by Eaton
Discontinued
- RS Stock No.:
- 851-0252
- Mfr. Part No.:
- 82911677N
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Termination Method | Crimp | |
| For Use With | Trim Trio Connectors | |
| Contact Material | Copper Alloy | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Termination Method Crimp | ||
For Use With Trim Trio Connectors | ||
Contact Material Copper Alloy | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- DO
Souriau 8291 Series
The 8291 Series from Souriau offers customers the opportunity to reduce the number of connectors when combining signal and high current applications into 1 connector. The signal cavities accept the full range of TRIM TRIO size 16 contacts for applications up to 13 A.
For use with the TRIM TRIO™ range
Pin and Socket contacts are solid machined crimp snap-in and sockets for heavy duty top performance requirements
Springs on both contacts are made of spring tempered, heat-treated beryllium copper
Pin and Socket contacts are solid machined crimp snap-in and sockets for heavy duty top performance requirements
Springs on both contacts are made of spring tempered, heat-treated beryllium copper
Souriau 8291 Series
