Souriau Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 14 AWG
- RS Stock No.:
- 851-0063
- Mfr. Part No.:
- SM14ML1S31
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-0063
- Mfr. Part No.:
- SM14ML1S31
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 14 AWG | |
| Termination Method | Crimp | |
| Series | SM | |
| For Use With | G-Bantamate, MBG Bantamate II, MS-M/MSG Rectangular Connectors, SMS Qikmate, UT-Bantam, UTG Series Connector, UTGS Shielded Bantam | |
| Current Rating | 13A | |
| Length | 28mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | <6mΩ | |
| Mounting Type | Cable Mount | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 14 AWG | ||
Termination Method Crimp | ||
Series SM | ||
For Use With G-Bantamate, MBG Bantamate II, MS-M/MSG Rectangular Connectors, SMS Qikmate, UT-Bantam, UTG Series Connector, UTGS Shielded Bantam | ||
Current Rating 13A | ||
Length 28mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance <6mΩ | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- US
Souriau SM/SC Series
The SM/SC Series from Souriau. TRIM TRIO™ contacts are two piece strip formed crimp snap-in pin and sockets.
Any TRIM TRIO™ contact can be used in any contact position in any connector in the TRIM TRIO™ interconnection system.
Any TRIM TRIO™ contact can be used in any contact position in any connector in the TRIM TRIO™ interconnection system.
Made from high conductive copper alloy with gold or tin over nickel plate finish
Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage
Locking springs assure proper locking and alignment of contacts in the housing
Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage
Locking springs assure proper locking and alignment of contacts in the housing
Souriau SM/SC Series
