- RS Stock No.:
- 788-7974
- Mfr. Part No.:
- SM16ML11S31
- Brand:
- Souriau
Available to back order for despatch 03/06/2024
Added
Price Each (In a Pack of 100)
£0.38
(exc. VAT)
£0.46
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | £0.38 | £38.00 |
500 - 2400 | £0.369 | £36.90 |
2500 + | £0.357 | £35.70 |
*price indicative |
- RS Stock No.:
- 788-7974
- Mfr. Part No.:
- SM16ML11S31
- Brand:
- Souriau
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Souriau Pin Contact
The Souriau SM series male pin contact has a contact size of 16 and wire size ranging between 16AWG and 18AWG. The contact is made of copper alloy and has gold over nickel plating. It can be used with circular connectors.
Note:
For wire only crimp contact. For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11 and S16SCML1
Note:
For wire only crimp contact. For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11 and S16SCML1
Features and Benefits
Current rating is 13A
Cable mount
Contact resistance is 6mohm
Crimp termination
Cable mount
Contact resistance is 6mohm
Crimp termination
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | UTS |
For Use With | Circular Connector |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 3mΩ |
Minimum Operating Temperature | -20°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +70°C |