AB Connectors Female Crimp Circular Connector Contact, Contact Size 12, Wire Size 2.5 → 3 mm²
- RS Stock No.:
- 767-6480
- Mfr. Part No.:
- ABCIRP12KLKP3
- Brand:
- AB Connectors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 767-6480
- Mfr. Part No.:
- ABCIRP12KLKP3
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| Gender | Female | |
| Contact Size | 12 | |
| Wire Size | 2.5 → 3 mm² | |
| Termination Method | Crimp | |
| Series | ABCIRP | |
| For Use With | ABCIRP Series | |
| Current Rating | 23A | |
| Length | 36.5mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Cable Mount | |
Select all | ||
|---|---|---|
Brand AB Connectors | ||
Gender Female | ||
Contact Size 12 | ||
Wire Size 2.5 → 3 mm² | ||
Termination Method Crimp | ||
Series ABCIRP | ||
For Use With ABCIRP Series | ||
Current Rating 23A | ||
Length 36.5mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- GB
AB Connectors ABCIRP Connector Contacts
A comprehensive range of male and female connector contacts suitable for use with the ABCIRP range of MIL-C-5015 derived square flange receptacle mount connectors and cable mount plug connectors.
Copper alloy contacts
Industry standard F80 design
Beryllium copper retention clip
Industry standard F80 design
Beryllium copper retention clip
AB Connectors, ABCIRP Connector Range
