Glenair Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 AWG
- RS Stock No.:
- 713-3239
- Mfr. Part No.:
- 10-314980-16P
- Brand:
- Glenair
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-3239
- Mfr. Part No.:
- 10-314980-16P
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 16 AWG | |
| Termination Method | Crimp | |
| Series | IPT SE | |
| For Use With | VG95328 Series Connector | |
| Length | 22.99mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 16 AWG | ||
Termination Method Crimp | ||
Series IPT SE | ||
For Use With VG95328 Series Connector | ||
Length 22.99mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- IT
