AB Connectors Female Crimp Circular Connector Contact
- RS Stock No.:
- 343-2141
- Mfr. Part No.:
- ABB12KSKF80P3
- Brand:
- AB Connectors
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 343-2141
- Mfr. Part No.:
- ABB12KSKF80P3
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| Gender | Female | |
| Termination Method | Crimp | |
| Length | 37.5mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +200°C | |
Select all | ||
|---|---|---|
Brand AB Connectors | ||
Gender Female | ||
Termination Method Crimp | ||
Length 37.5mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +200°C | ||
Non Compliant
- COO (Country of Origin):
- GB
Contacts
Gold plated crimp contacts sizes 16 and 12, silver plated contacts for size 08
Available in 3 contact sizes, but with the added flexibility of accepting up to 3 different wire sizes for crimping
See plan form for contact key for shells
Available in 3 contact sizes, but with the added flexibility of accepting up to 3 different wire sizes for crimping
See plan form for contact key for shells
Note
For crimp tool see 314-7584 and range.

Low Halogen (Black) Mil-C-5015 Bayonet Lock