Souriau Sunbank by Eaton Male Solder Circular Connector Contact, Contact Size 20, Wire Size 18 AWG
- RS Stock No.:
- 190-3075
- Mfr. Part No.:
- CM10PS10MQ
- Brand:
- Souriau
Bulk discount available
Subtotal (1 pack of 100 units)*
£263.80
(exc. VAT)
£316.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £2.638 | £263.80 |
| 200 - 300 | £2.506 | £250.60 |
| 400 + | £2.401 | £240.10 |
*price indicative
- RS Stock No.:
- 190-3075
- Mfr. Part No.:
- CM10PS10MQ
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Gender | Male | |
| Contact Size | 20 | |
| Wire Size | 18 AWG | |
| Termination Method | Solder | |
| Series | CL | |
| For Use With | Clipper Series Connectors | |
| Contact Type | Signal | |
| Current Rating | 7A | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Through Hole | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Gender Male | ||
Contact Size 20 | ||
Wire Size 18 AWG | ||
Termination Method Solder | ||
Series CL | ||
For Use With Clipper Series Connectors | ||
Contact Type Signal | ||
Current Rating 7A | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Through Hole | ||
Maximum Operating Temperature +125°C | ||
Solder Contacts
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
