AB Connectors Female Crimp Circular Connector Contact, Contact Size 16, 20, Wire Size 0.5 → 0.6 mm²

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-2119
Mfr. Part No.:
ABCIRP1620KLKP3
Brand:
AB Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

AB Connectors

Gender

Female

Contact Size

16, 20

Wire Size

0.5 → 0.6 mm²

Termination Method

Crimp

Series

ABCIRP

For Use With

ABCIRP Series

Current Rating

13A

Length

36.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Mounting Type

Cable Mount

AB Connectors ABCIRP Connector Contacts


A comprehensive range of male and female connector contacts suitable for use with the ABCIRP range of MIL-C-5015 derived square flange receptacle mount connectors and cable mount plug connectors.

Copper alloy contacts
Industry standard F80 design
Beryllium copper retention clip


AB Connectors, ABCIRP Connector Range