RS PRO Male Plug-In Circular Connector Contact, Contact Size 4
- RS Stock No.:
- 144-7688
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7688
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Contact Size | 4 | |
| Termination Method | Plug-In | |
| For Use With | Connectors | |
| Contact Type | Pin | |
| Current Rating | 4A | |
| Length | 16.1mm | |
| Contact Plating | Gold | |
| Voltage Rating | 30 V | |
| Contact Material | Brass | |
| Maximum Contact Resistance | <5mΩ | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Mounting Type | Plug-In Mount | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Contact Size 4 | ||
Termination Method Plug-In | ||
For Use With Connectors | ||
Contact Type Pin | ||
Current Rating 4A | ||
Length 16.1mm | ||
Contact Plating Gold | ||
Voltage Rating 30 V | ||
Contact Material Brass | ||
Maximum Contact Resistance <5mΩ | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Mounting Type Plug-In Mount | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IN
RS Pro M8 and M12 Connector Contacts
Brought to you by RS Pro, these connector contacts provide an excellent choice in both durability and quality. With both M8 and M12 available, and a choice between plug body colours of either transparent or black, there is a suitable contact for your application. All models are highly reliable and excellent quality.
Features & Benefits
Gold plated contacts
M8 or M12
3 or 4 Pin (M8)
4 to 12 Pin (M12)
