RS PRO Male Circular Connector Contact, Contact Size M12
- RS Stock No.:
- 144-7685
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7685
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Contact Size | M12 | |
| Series | CNM | |
| For Use With | Circular Connector | |
| Current Rating | 2A | |
| Contact Type | Pin | |
| Length | 15mm | |
| Contact Plating | Gold | |
| Voltage Rating | 30 V | |
| Contact Material | CuZn | |
| Maximum Contact Resistance | <5mΩ | |
| Minimum Operating Temperature | -25°C | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +75°C | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Contact Size M12 | ||
Series CNM | ||
For Use With Circular Connector | ||
Current Rating 2A | ||
Contact Type Pin | ||
Length 15mm | ||
Contact Plating Gold | ||
Voltage Rating 30 V | ||
Contact Material CuZn | ||
Maximum Contact Resistance <5mΩ | ||
Minimum Operating Temperature -25°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +75°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IN
RS Pro M8 and M12 Connector Contacts
Brought to you by RS Pro, these connector contacts provide an excellent choice in both durability and quality. With both M8 and M12 available, and a choice between plug body colours of either transparent or black, there is a suitable contact for your application. All models are highly reliable and excellent quality.
Features & Benefits
Gold plated contacts
M8 or M12
3 or 4 Pin (M8)
4 to 12 Pin (M12)
