Phoenix Contact Male Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.5 → 1.5 mm²
- RS Stock No.:
- 558-068
- Mfr. Part No.:
- 1242293
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£98.69
(exc. VAT)
£118.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £98.69 | £0.987 |
*price indicative
- RS Stock No.:
- 558-068
- Mfr. Part No.:
- 1242293
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Contact Size | 1mm | |
| Wire Size | 0.5 → 1.5 mm² | |
| Termination Method | Crimp | |
| Series | SF | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Contact Size 1mm | ||
Wire Size 0.5 → 1.5 mm² | ||
Termination Method Crimp | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is expertly designed to meet the rigorous demands of today's industrial applications. Crafted with precision, it features a turned pin design that ensures reliable connectivity while accommodating various conductor cross sections. This product not only guarantees compliance with environmental standards, being RoHS II compliant, but also excels in performance, showcasing a durable construction for prolonged use. With a contact diameter of 1 mm and the ability to handle crimp ranges from 0.5 mm² to 1.5 mm², it is ideal for secure and efficient electrical connections.
Designed for high tensile strength which ensuring durability under stress
Operates efficiently across temperature variations
Supports vibration resistance for stable connections
Easy integration into existing assembly processes
Compatible with a variety of accessories for enhanced functionality
Operates efficiently across temperature variations
Supports vibration resistance for stable connections
Easy integration into existing assembly processes
Compatible with a variety of accessories for enhanced functionality
