Phoenix Contact Male Crimp Crimp Contact, Contact Size 8mm, Wire Size 8 AWG
- RS Stock No.:
- 518-353
- Mfr. Part No.:
- 1550060
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£87.00
(exc. VAT)
£104.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £87.00 | £8.70 |
*price indicative
- RS Stock No.:
- 518-353
- Mfr. Part No.:
- 1550060
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Contact Size | 8mm | |
| Wire Size | 8 AWG | |
| Termination Method | Crimp | |
| Series | 1550060 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Contact Size 8mm | ||
Wire Size 8 AWG | ||
Termination Method Crimp | ||
Series 1550060 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is expertly designed for seamless connectivity in demanding applications. This high quality individual male contact features a robust copper alloy construction, ensuring durability and reliability. With a crimp connection technology, it facilitates efficient and secure electrical connections, making it an optimal choice for both industrial and commercial use. The contact diameter of 8 mm allows for versatile application across various devices, while its silver plated surface enhances conductivity.
Silver plated contact surface improves conductivity and connection reliability
35 contact carriers which ensuring compatibility
Crimp connection technology facilitates quick assembly and secure fastening
Delivers flexibility with a conductor cross section of up to 10 mm²
35 contact carriers which ensuring compatibility
Crimp connection technology facilitates quick assembly and secure fastening
Delivers flexibility with a conductor cross section of up to 10 mm²
