Molex Female Socket Circular Connector Contact, Contact Size 19 → 22AWG
- RS Stock No.:
- 480-179
- Mfr. Part No.:
- 1200945015
- Brand:
- Molex
Subtotal (1 unit)*
£161.81
(exc. VAT)
£194.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.81 |
*price indicative
- RS Stock No.:
- 480-179
- Mfr. Part No.:
- 1200945015
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Contact Size | 19 → 22AWG | |
| Termination Method | Socket | |
| Series | 12009 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Contact Size 19 → 22AWG | ||
Termination Method Socket | ||
Series 12009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The TE Connectivity Innovative solution stands out in today's competitive market, engineered to meet high compliance standards and environmental considerations. Designed specifically for professionals, this part embodies a synthesis of advanced technology and sustainability. Its robust construction guarantees reliability, making it suitable for various demanding applications. With a commitment to quality reflected in its compliant status across multiple regulatory frameworks, this product ensures that users can trust its performance while adhering to environmental regulations. Ideal for tech-savvy users, it simplifies integration and maintains exceptional performance across different environments.
Active status ensures continuous availability for all your projects
Complies with EU RoHS regulations, providing quality and environmental assurance
Designed with Low-Halogen status for enhanced safety in applications
Meets REACH SVHC requirements, demonstrating a commitment to sustainability
Supports multiple compliance standards, facilitating global usage
Accompanied by comprehensive industry compliance documents for transparency
Certified with IPC 1752A Class C and D, ensuring high manufacturing standards
Complies with EU RoHS regulations, providing quality and environmental assurance
Designed with Low-Halogen status for enhanced safety in applications
Meets REACH SVHC requirements, demonstrating a commitment to sustainability
Supports multiple compliance standards, facilitating global usage
Accompanied by comprehensive industry compliance documents for transparency
Certified with IPC 1752A Class C and D, ensuring high manufacturing standards
