ITT Cannon Male Crimp Circular Connector Contact

Bulk discount available

Subtotal (1 unit)*

£8.50

(exc. VAT)

£10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.50
10 - 24£7.83
25 +£6.89

*price indicative

RS Stock No.:
181-952
Mfr. Part No.:
192922-1270
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Gender

Male

Termination Method

Crimp

Series

TR

COO (Country of Origin):
HU
The ITT Cannon Circular Connector is designed for industrial and transportation applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies for low installed cost.

Rugged metal coupling
Operates at up to 250V ac rms for versatile application
Durable with up to 500 mating cycle
Shell to shell keying
Integrally moulded combined plastic body and insulator