ITT Cannon Male Crimp Circular Connector Contact
- RS Stock No.:
- 181-951
- Mfr. Part No.:
- 192900-0017
- Brand:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
£19.94
(exc. VAT)
£23.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 97 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.94 |
| 10 + | £18.35 |
*price indicative
- RS Stock No.:
- 181-951
- Mfr. Part No.:
- 192900-0017
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Male | |
| Termination Method | Crimp | |
| Series | TN | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Male | ||
Termination Method Crimp | ||
Series TN | ||
- COO (Country of Origin):
- HU
The ITT Cannon Circular Connector is specifically designed for harsh environment applications. They come with membrane wire seals that meet the requirements for IP67 and do not require blanking plugs for unused cavities.
Mixes signal and 30 A power contacts in one housing
Printed circuit contacts available
Full interface and cable sealing up to IP67
Operates at up to 250V ac rms for versatile application
Durable with up to 500 mating cycles
Printed circuit contacts available
Full interface and cable sealing up to IP67
Operates at up to 250V ac rms for versatile application
Durable with up to 500 mating cycles
