ITT Cannon Female Crimp Crimp Pin Connector, Contact Size 16 → 18AWG

Subtotal (1 unit)*

£742.12

(exc. VAT)

£890.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£742.12

*price indicative

RS Stock No.:
181-949
Mfr. Part No.:
192990-2530
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Gender

Female

Contact Size

16 → 18AWG

Termination Method

Crimp

Series

T2P

COO (Country of Origin):
DE
The ITT Cannon D-Sub connector is used for space applications per NASA and SAE standards. These high-reliability connectors meet stringent tests for outgassing and residual magnetism. Crimp contacts offer improved electrical performance also strain relief and quality control compared to solder cup contacts.

Contact material is copper alloy
Contact plating is tin
Amperage rating is 13A
Export class is EAR
Weight is 4.31 lbs