Amphenol Industrial, 97Size 36 Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
- RS Stock No.:
- 873-1890
- Mfr. Part No.:
- 97-3057-1024(676)
- Brand:
- Amphenol Industrial
Subtotal (1 pack of 50 units)*
£387.85
(exc. VAT)
£465.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £7.757 | £387.85 |
*price indicative
- RS Stock No.:
- 873-1890
- Mfr. Part No.:
- 97-3057-1024(676)
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| For Use With | Jacketed Cable, Wires Protected by Tubing | |
| Shell Size | 36 | |
| Body Orientation | Straight | |
| Thread Size | 2 in - 18 | |
| Length | 29.36mm | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
For Use With Jacketed Cable, Wires Protected by Tubing | ||
Shell Size 36 | ||
Body Orientation Straight | ||
Thread Size 2 in - 18 | ||
Length 29.36mm | ||
Series 97 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
