Amphenol Industrial, 97Size 18 Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
- RS Stock No.:
- 873-1783
- Mfr. Part No.:
- 97-3057-10(621)
- Brand:
- Amphenol Industrial
Stock information currently inaccessible
- RS Stock No.:
- 873-1783
- Mfr. Part No.:
- 97-3057-10(621)
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| For Use With | Jacketed Cable, Wires Protected by Tubing | |
| Shell Size | 18 | |
| Body Orientation | Straight | |
| Thread Size | 1 in - 20 | |
| Length | 28.58mm | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
For Use With Jacketed Cable, Wires Protected by Tubing | ||
Shell Size 18 | ||
Body Orientation Straight | ||
Thread Size 1 in - 20 | ||
Length 28.58mm | ||
Series 97 | ||
- COO (Country of Origin):
- CN
