Amphenol, 97Size 24, 28 Straight Backshell, For Use With 97 Series Standard Cylindrical Connector, 1
- RS Stock No.:
- 873-1774
- Mfr. Part No.:
- 97-3055-28-10
- Brand:
- Amphenol
Subtotal (1 unit)*
£10.68
(exc. VAT)
£12.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £10.68 |
*price indicative
- RS Stock No.:
- 873-1774
- Mfr. Part No.:
- 97-3055-28-10
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| For Use With | 97 Series Standard Cylindrical Connector | |
| Shell Size | 24, 28 | |
| Body Orientation | Straight | |
| Gender | Male | |
| Thread Size | 1 in - 20 (M Thread), 1-7/16 in - 18 (C Thread) | |
| Length | 22.23mm | |
| Number of Contacts | 1 | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
For Use With 97 Series Standard Cylindrical Connector | ||
Shell Size 24, 28 | ||
Body Orientation Straight | ||
Gender Male | ||
Thread Size 1 in - 20 (M Thread), 1-7/16 in - 18 (C Thread) | ||
Length 22.23mm | ||
Number of Contacts 1 | ||
Series 97 | ||
Non Compliant
