Amphenol Industrial, 97Size 14, 14S Straight Backshell, For Use With 97 Series Standard Cylindrical Connector, 1

Bulk discount available

Subtotal (1 unit)*

£7.17

(exc. VAT)

£8.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£7.17
10 - 24£6.81
25 +£6.46

*price indicative

RS Stock No.:
873-1737
Mfr. Part No.:
97-3055-14-4
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

For Use With

97 Series Standard Cylindrical Connector

Shell Size

14, 14S

Body Orientation

Straight

Gender

Male

Thread Size

3/4 in - 24 (C Thread), 5/8 in - 24 (M Thread)

Length

22.23mm

Number of Contacts

1

Series

97

Non Compliant