Amphenol Industrial, 97Size 12, 12S Straight Backshell, For Use With 97 Series Standard Cylindrical Connector, 1
- RS Stock No.:
- 873-1733
- Mfr. Part No.:
- 97-3055-12-4
- Brand:
- Amphenol Industrial
Stock information currently inaccessible
- RS Stock No.:
- 873-1733
- Mfr. Part No.:
- 97-3055-12-4
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| For Use With | 97 Series Standard Cylindrical Connector | |
| Shell Size | 12, 12S | |
| Body Orientation | Straight | |
| Gender | Male | |
| Thread Size | 5/8 in - 24 | |
| Length | 22.23mm | |
| Number of Contacts | 1 | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
For Use With 97 Series Standard Cylindrical Connector | ||
Shell Size 12, 12S | ||
Body Orientation Straight | ||
Gender Male | ||
Thread Size 5/8 in - 24 | ||
Length 22.23mm | ||
Number of Contacts 1 | ||
Series 97 | ||
Non Compliant
- COO (Country of Origin):
- CN
