Amphenol Industrial, 97Size 28 Backshell, For Use With 97 Series Standard Cylindrical Connector, 20

Stock information currently inaccessible
RS Stock No.:
873-1636
Mfr. Part No.:
97-282-28-16
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

For Use With

97 Series Standard Cylindrical Connector

Shell Size

28

Housing Material

Aluminium Alloy

Number of Contacts

20

Series

97

Non Compliant

COO (Country of Origin):
IN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy