Amphenol Industrial, 97Size 16 Backshell, For Use With 97 Series Standard Cylindrical Connector, 3
- RS Stock No.:
- 873-1617
- Mfr. Part No.:
- 97-282-16-10
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-1617
- Mfr. Part No.:
- 97-282-16-10
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| For Use With | 97 Series Standard Cylindrical Connector | |
| Shell Size | 16 | |
| Housing Material | Aluminium Alloy | |
| Number of Contacts | 3 | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
For Use With 97 Series Standard Cylindrical Connector | ||
Shell Size 16 | ||
Housing Material Aluminium Alloy | ||
Number of Contacts 3 | ||
Series 97 | ||
Non Compliant
- COO (Country of Origin):
- IN
