AB Connectors, ABCIRPSize 40 Straight Back Nut, For Use With ABCIRP Series, 35/60
- RS Stock No.:
- 767-6607
- Mfr. Part No.:
- ABBP40LBN
- Brand:
- AB Connectors
Stock information currently inaccessible
- RS Stock No.:
- 767-6607
- Mfr. Part No.:
- ABBP40LBN
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| For Use With | ABCIRP Series | |
| Shell Size | 40 | |
| Body Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Thread Size | UNEF 2-5/16 x 16 | |
| IP Rating | IP67 | |
| Length | 24.65mm | |
| Number of Contacts | 35/60 | |
| Series | ABCIRP | |
| Select all | ||
|---|---|---|
Brand AB Connectors | ||
For Use With ABCIRP Series | ||
Shell Size 40 | ||
Body Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Thread Size UNEF 2-5/16 x 16 | ||
IP Rating IP67 | ||
Length 24.65mm | ||
Number of Contacts 35/60 | ||
Series ABCIRP | ||
- COO (Country of Origin):
- GB
