AB Connectors, ABCIRPSize 22 Straight Back Nut, For Use With ABCIRP Series, 19

Bulk discount available

Subtotal (1 unit)*

£15.37

(exc. VAT)

£18.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£15.37
5 - 24£13.83
25 - 49£12.44
50 - 99£11.19
100 +£10.09

*price indicative

RS Stock No.:
767-6588
Mfr. Part No.:
ABBP22LBN
Brand:
AB Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

AB Connectors

For Use With

ABCIRP Series

Shell Size

22

Body Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Thread Size

UNEF 1-1/4 x 18

IP Rating

IP67

Length

25.65mm

Number of Contacts

19

Series

ABCIRP

COO (Country of Origin):
GB