Souriau, 8DABESize 11 Straight Backshell, For Use With EN3645 ELIO Connectors, MIL-DTL-38999 Series III
- RS Stock No.:
- 764-2008
- Mfr. Part No.:
- 8DABE2AF11W
- Brand:
- Souriau Sunbank by Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-2008
- Mfr. Part No.:
- 8DABE2AF11W
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| For Use With | EN3645 ELIO Connectors, MIL-DTL-38999 Series III | |
| Shell Size | 11 | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Thread Size | M15 x 1 | |
| Length | 43mm | |
| Series | 8DABE | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
For Use With EN3645 ELIO Connectors, MIL-DTL-38999 Series III | ||
Shell Size 11 | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Thread Size M15 x 1 | ||
Length 43mm | ||
Series 8DABE | ||
Non Compliant
