Souriau, 8DABESize 19 Straight Circular Connector Backshell, For Use With EN3645 ELIO Connectors, MIL-DTL-38999 Series

Stock information currently inaccessible
RS Stock No.:
764-1998
Mfr. Part No.:
8DABE2AF19F
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

For Use With

EN3645 ELIO Connectors, MIL-DTL-38999 Series III

Shell Size

19

Body Orientation

Straight

Housing Material

Aluminium

Thread Size

M28 x 1

Length

43mm

Series

8DABE

Non Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy