AB Connectors, ABACSize 17 Right Angle Backshell, For Use With MIL-DTL-38999 Connector Series III

Image representative of range

Subtotal (1 unit)*

£42.10

(exc. VAT)

£50.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£42.10

*price indicative

RS Stock No.:
760-0593
Mfr. Part No.:
ABAC0711W17
Brand:
AB Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

AB Connectors

For Use With

MIL-DTL-38999 Connector Series III

Shell Size

17

Body Orientation

Right Angle

Housing Material

Aluminium

IP Rating

IP67

Length

43.14mm

Series

ABAC

Non Compliant

COO (Country of Origin):
GB