AB Connectors, ABACSize 13 Right Angle Backshell, For Use With MIL-DTL-38999 Connector Series III

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
760-0587
Mfr. Part No.:
ABAC0709W13
Brand:
AB Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

AB Connectors

For Use With

MIL-DTL-38999 Connector Series III

Shell Size

13

Body Orientation

Right Angle

Housing Material

Aluminium

IP Rating

IP67

Length

39.94mm

Series

ABAC

Non Compliant

COO (Country of Origin):
GB