AB Connectors, ABACSize 09 Right Angle Backshell, For Use With MIL-DTL-38999 Connector Series III

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
760-0569
Mfr. Part No.:
ABAC0703W09
Brand:
AB Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

AB Connectors

For Use With

MIL-DTL-38999 Connector Series III

Shell Size

09

Body Orientation

Right Angle

Housing Material

Aluminium

IP Rating

IP67

Length

32.79mm

Series

ABAC

Non Compliant

COO (Country of Origin):
GB