AB Connectors, ABACSize 11 Straight Backshell, For Use With MIL-DTL-38999 Connector Series III

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
760-0519
Mfr. Part No.:
ABAC1007W11
Brand:
AB Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

AB Connectors

For Use With

MIL-DTL-38999 Connector Series III

Shell Size

11

Body Orientation

Straight

Housing Material

Aluminium

IP Rating

IP67

Length

28.58mm

Series

ABAC

Non Compliant

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy