AB Connectors, ABACSize 09 Straight Backshell, For Use With MIL-DTL-38999 Connector Series III
- RS Stock No.:
- 760-0512
- Mfr. Part No.:
- ABAC1005W09
- Brand:
- AB Connectors
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 760-0512
- Mfr. Part No.:
- ABAC1005W09
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| For Use With | MIL-DTL-38999 Connector Series III | |
| Shell Size | 09 | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| IP Rating | IP67 | |
| Length | 28.58mm | |
| Series | ABAC | |
| Select all | ||
|---|---|---|
Brand AB Connectors | ||
For Use With MIL-DTL-38999 Connector Series III | ||
Shell Size 09 | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
IP Rating IP67 | ||
Length 28.58mm | ||
Series ABAC | ||
Non Compliant
- COO (Country of Origin):
- GB
