AB ConnectorsSize 18 Conduit Adaptor, For Use With ABCIRCH, 10
- RS Stock No.:
- 343-1687
- Brand:
- AB Connectors
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 343-1687
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| For Use With | ABCIRCH | |
| Shell Size | 18 | |
| Length | 37mm | |
| Number of Contacts | 10 | |
| Select all | ||
|---|---|---|
Brand AB Connectors | ||
For Use With ABCIRCH | ||
Shell Size 18 | ||
Length 37mm | ||
Number of Contacts 10 | ||
Non Compliant
- COO (Country of Origin):
- GB
