AB ConnectorsSize 28 Conduit Adaptor, For Use With ABCIRCH, 37
- RS Stock No.:
- 343-1665
- Brand:
- AB Connectors
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 343-1665
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| For Use With | ABCIRCH | |
| Shell Size | 28 | |
| Length | 39.85mm | |
| Number of Contacts | 37 | |
| Select all | ||
|---|---|---|
Brand AB Connectors | ||
For Use With ABCIRCH | ||
Shell Size 28 | ||
Length 39.85mm | ||
Number of Contacts 37 | ||
Non Compliant
- COO (Country of Origin):
- GB