Amphenol Limited, BS1SRSize 13 Backshell, For Use With MIL-DTL-38999 Series III and IV Circular Connector

Subtotal (1 unit)*

£16.25

(exc. VAT)

£19.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£16.25

*price indicative

RS Stock No.:
285-7211
Distrelec Article No.:
144-79-613
Mfr. Part No.:
BS1SRL12999XW
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Backshell

For Use With

MIL-DTL-38999 Series III and IV Circular Connector

Shell Size

13

Housing Material

Aluminium

Colour

Olive

Series

BS1SR

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Back Shell with Band Lock. It is made up of aluminium material.

shell size is of 13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy