PMA, BFISize 16 Backshell, For Use With QM Range Connector, 12
- RS Stock No.:
- 263-0186
- Brand:
- PMA
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 263-0186
- Brand:
- PMA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| For Use With | QM Range Connector | |
| Shell Size | 16 | |
| Gender | Female | |
| Housing Material | Nylon | |
| Thread Size | UNEF 13/16-20 | |
| Number of Contacts | 12 | |
| Series | BFI | |
| Select all | ||
|---|---|---|
Brand PMA | ||
For Use With QM Range Connector | ||
Shell Size 16 | ||
Gender Female | ||
Housing Material Nylon | ||
Thread Size UNEF 13/16-20 | ||
Number of Contacts 12 | ||
Series BFI | ||
